Part Details for BR515L_R1_00001 by PanJit Group
Overview of BR515L_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR515L_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BR515L_R1_00001CT-ND
|
DigiKey | DIODE SCHOTTKY 150V 5A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
790 In Stock |
|
$0.1091 / $0.5100 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 5A 150V DO214AA (SMB) SMT | 0 |
|
$0.2672 / $0.3073 | RFQ |