Part Details for BRP002R8L226FA by Liaoning Brother Electronics Technology Co Ltd
Overview of BRP002R8L226FA by Liaoning Brother Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRP002R8L226FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRP002R8L226FA
|
TME | Supercapacitor, THT, 22F, 2.8VDC, ±20%, Ø16x26mm, 25mΩ, -40÷65°C Min Qty: 200 | 0 |
|
$0.8100 | RFQ |