Part Details for BRP2416P-12-C by International Components Corporation
Overview of BRP2416P-12-C by International Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRP2416P-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2377-BRP2416P-12-C-ND
|
DigiKey | BUZZER PIEZO 12V 23.8MM TH Min Qty: 100 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
250 In Stock |
|
$1.6900 / $2.0900 | Buy Now |
|
Future Electronics | 12 V 85 dB 2800 ± 500 Hz Piezo Electric Alarm with Internal Circuitry RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.6600 / $1.8900 | Buy Now |
DISTI #
50054931
|
Verical | Audio Buzzer Piezo 3VDC 20VDC 10mA 12VDC 85dB 2300Hz to 3300Hz Through Hole Pin Min Qty: 100 Package Multiple: 50 | Americas - 250 |
|
$1.7780 | Buy Now |