There are no models available for this part yet.
Overview of BRQM20M-TDTA-P by Autonics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BRQM20M-TDTA-P by Autonics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2371-BRQM20M-TDTA-P-ND
|
DigiKey | PHOTO SENSOR METAL BODY THROU Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
30 In Stock |
|
$107.0000 | Buy Now | |
DISTI #
BRQM20M-TDTA-P
|
TME | Sensor: photoelectric, Range: 0÷20m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 5 |
|
$58.7500 / $77.1100 | Buy Now |