Part Details for BRS20-8TX by Hirschmann Electronics GmbH & Co Kg
Overview of BRS20-8TX by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRS20-8TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8145
|
Newark | Ethernet Switch, Rj45 X 8, Din Rail, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 8, Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Hirschmann BRS20-8TX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,642.1200 | Buy Now |
DISTI #
1797-BRS20-8TX-ND
|
DigiKey | MANAGED INDUSTRIAL SWITCH FOR DI Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$1,471.1000 | Buy Now |
DISTI #
566-942170002
|
Mouser Electronics | Unmanaged Ethernet Switches Managed 9-port Switch RoHS: Compliant | 0 |
|
$1,516.3600 | Order Now |