There are no models available for this part yet.
Overview of BRS200-100RJ8 by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BRS200-100RJ8 by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
696-1890-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 200W Min Qty: 1 Lead time: 14 Weeks Container: - |
25 In Stock |
|
$19.8976 / $38.3800 | Buy Now |