Part Details for BRT-.6 by Banner Engineering Corp
Overview of BRT-.6 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT-.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2773
|
Newark | Reflector, Reflector Type:Round Acrylic Target, Product Range:-, Accessory Type:Reflector, For Use With:Banner Photoelectric Sensors Rohs Compliant: Yes |Banner Engineering BRT-.6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 | Buy Now |
DISTI #
2170-BRT-.6-ND
|
DigiKey | REFLECTOR 18MM DIA Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$9.0000 | Buy Now |
DISTI #
778-BRT-.6
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Target: Circular - diameter 18 mm, Reflectivity Factor: 1.0, Max. Temp.= 65 degrees C, Plastic - no mounting included | 0 |
|
$9.0000 | Order Now |