Part Details for BRT-30X20MT by Banner Engineering Corp
Overview of BRT-30X20MT by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT-30X20MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K1298
|
Newark | Retroreflector: Rectangle 30X20Mm, Microprism - Reflectivity Factor: 1.2, Max Temp = 60 Degree C, Plastic - Self Adhesive Tape |Banner Engineering BRT-30X20MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 | Buy Now |
DISTI #
2170-BRT-30X20MT-ND
|
DigiKey | REFLECTOR 30 X 20MM Min Qty: 1 Lead time: 20 Weeks Container: Box |
13 In Stock |
|
$17.0000 | Buy Now |
DISTI #
778-BRT-30X20MT
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Target: Rectangular 30 x 20 mm, Microprism - Reflectivity Factor: 1.2, Max Temp = 60 degree C, Plastic - Self Adhesive Tape | 0 |
|
$17.0000 | Order Now |
|
Neutron USA | Retroreflector, Rectangle 30x20mm, MicroPrism, Reflectivity Factor: 1.2, Plastic, Self Adhesive Tape, 73688 | 14 |
|
$65.9900 | Buy Now |