Part Details for BRT-35X35B (ALTERNATE: 72480) by Banner Engineering Corp
Overview of BRT-35X35B (ALTERNATE: 72480) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT-35X35B (ALTERNATE: 72480)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70313608
|
RS | Reflector, Acrylic, Square, 35mm x 34mm, 1.3 Ref. Factor, White, 72480 | Banner Engineering BRT-35X35B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 | RFQ |