Part Details for BRT-35X35BM by Banner Engineering Corp
Overview of BRT-35X35BM by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT-35X35BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K1303
|
Newark | Retroreflector: Square 35X34Mm, Microprism - Reflectivity Factor: 1.2, Max Temp = 60 Degree C, Plastic - Screw Hole For Mounting |Banner Engineering BRT-35X35BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 | Buy Now |
DISTI #
2170-BRT-35X35BM-ND
|
DigiKey | REFLECTOR 35 X 34MM Min Qty: 1 Lead time: 20 Weeks Container: Box |
43 In Stock |
|
$13.0000 | Buy Now |
DISTI #
778-BRT-35X35BM
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Target: Square 35 x 34 mm, Microprism - Reflectivity Factor: 1.2, Max Temp = 60 degree C, Plastic - Screw Hole for Mounting | 4 |
|
$13.0000 | Buy Now |
|
Neutron USA | Retroreflector: Square 35x34mm Microprism, Reflectivity Factor: 1.2, Plastic, Screw Hole for Mt, 72483 | 48 |
|
$61.7000 | Buy Now |