There are no models available for this part yet.
Overview of BRT-50DLW by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A1114100R | Amphenol Communications Solutions | 1X1 SFP CAGE T&R BRT TIN |
Price & Stock for BRT-50DLW by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC3294
|
Newark | Retroreflective Target: Circular-Diameter = 50.8 Mm, Reflectivity Factor: 1.0, Max. Temp.= 65 Degrees C, Plastic - Metal Thread With Lockwasher, Washer And Nut For Mounting |Banner Engineering BRT-50DLW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 | Buy Now | |
DISTI #
2170-BRT-50DLW-ND
|
DigiKey | REFLECTOR 50.8MM DIA Min Qty: 1 Lead time: 20 Weeks Container: Box |
3 In Stock |
|
$12.0000 | Buy Now | |
DISTI #
778-BRT-50DLW
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Target: Circular-diameter 50.8 mm, Reflectivity Factor: 1.0, Max. Temp.= 65 degrees C, Plastic - metal thread with lockwasher, washer and nut for mounting | 0 |
|
$12.0000 | Order Now | |
Neutron USA | Reflector, Retroflective Clear Target, Circular, 2 Inch Diameter, 86729 | 0 |
|
$56.6000 | Buy Now |