Part Details for BRT-60X40IP69K by Banner Engineering Corp
Overview of BRT-60X40IP69K by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT-60X40IP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T1857
|
Newark | Retroreflective Target: Rectangular 60X40Mm, Reflectivity Factor: 0.7, Ip69K Rated, Max Temp = 60 Degree C, Plastic - Two Screw Holes For Mounting |Banner Engineering BRT-60X40IP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0000 | Buy Now |
DISTI #
2170-BRT-60X40IP69K-ND
|
DigiKey | REFLECTOR 60 X 40MM IP69K Min Qty: 1 Lead time: 20 Weeks Container: Box |
6 In Stock |
|
$35.0000 | Buy Now |
DISTI #
778-BRT-60X40IP69K
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Target: Rectangular 60 x 40 mm, Reflectivity Factor: 0.7, IP69K RATED, Max Temp = 60 degree C, Plastic - two screw holes for mounting | 0 |
|
$35.0000 | Order Now |
|
Neutron USA | Reflector, Retroreflective Target, 60x40mm, Rectangular, 0.7 RF, IP69K, 12974 | 9 |
|
$102.7900 | Buy Now |