Part Details for BRT-THG-2-300 by Banner Engineering Corp
Overview of BRT-THG-2-300 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A1114100R | Amphenol Communications Solutions | 1X1 SFP CAGE T&R BRT TIN |
Price & Stock for BRT-THG-2-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2786
|
Newark | Reflective Tape, Rectangluar, 2 In X 300 In, Max Temp = 60 Degree C, 25 Ft Long |Banner Engineering BRT-THG-2-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.0000 | Buy Now |
DISTI #
778-BRT-THG-2-300
|
Mouser Electronics | Sensor Hardware & Accessories Reflective Tape, Rectangular, 2 x 300 in, Max Temp = 60 degree C, 25 ft Long | 0 |
|
$225.0000 | Order Now |
|
Neutron USA | Reflector, Reflective Tape, Self Adhesive, 2In W X 300In L, 60°C, 27581 | 0 |
|
$482.8700 | Buy Now |