Part Details for BRT-THG-8.5X11-2 by Banner Engineering Corp
Overview of BRT-THG-8.5X11-2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT-THG-8.5X11-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2795
|
Newark | Retroreflective Tape: 216 X 280Mm Package Of 2, Reflectivity Factor: 0.7, Max. Temp.= 60 Degrees C, Adhesive Back For Mounting |Banner Engineering BRT-THG-8.5X11-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0000 | Buy Now |
DISTI #
778-BRT-THG-8.5X11-2
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Tape: 216 x 280 mm Package of 2, Reflectivity Factor: 0.7, Max. Temp.= 60 degrees C, Adhesive Back for mounting | 3 |
|
$73.0000 | Buy Now |
|
Neutron USA | Retroreflective Tape, 216mm X 280mm, 0.7 Rf, Package Of 2, 26617, Price per Package | 3 |
|
$200.8300 | Buy Now |