There are no models available for this part yet.
Overview of BRT12H-X007 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501AI-01B1-XX00-78.125000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
CAD Models for BRT12H-X007 by Siemens
Part Data Attributes for BRT12H-X007 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Input Trigger Current-Nom
|
2 mA
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.3 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
600 V
|
Alternate Parts for BRT12H-X007
This table gives cross-reference parts and alternative options found for BRT12H-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRT12H-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRT12H-X007 | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | BRT12H-X007 vs BRT12H-X007 |
BRT12H-X007 | Trigger Output Optocoupler | Vishay Semiconductors | BRT12H-X007 vs BRT12H-X007 |
Related Parts for BRT12H-X007
-
BRT23FOptocoupler
-
ATMEGA8L-8MUMicrocontrollers
-
BSC059N03SPower Field-Effect Transistors
-
BAV20Rectifier Diodes
-
BSL215CH6327XTSA1Small Signal Field-Effect Transistors
-
BQ7693002DBTRPower Management Circuits
-
BC858CSmall Signal Bipolar Transistors
-
BRPG1204W-TRVisible LEDs
-
BP5041A5Power Supply Modules