There are no models available for this part yet.
Overview of BRT23F by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BRT23F by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W3321
|
Newark | Optocoupler, Triac, Zc, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:- Rohs Compliant: Yes |Vishay BRT23F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11789 |
|
$2.0100 / $3.9600 | Buy Now | |
DISTI #
BRT23F
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD - Rail/Tube (Alt: BRT23F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $1.8612 | Buy Now | |
DISTI #
BRT23F
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD (Alt: BRT23F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | DIP-6 Transistor Photovoltaic Output Optoisolators ROHS | 10 |
|
$2.8445 / $3.0293 | Buy Now |
CAD Models for BRT23F by Vishay Intertechnologies
Part Data Attributes for BRT23F by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Input Trigger Current-Max
|
0.0012 A
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.3 A
|
On-State Voltage-Max
|
3 V
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min
|
800 V
|
Peak Surge Current
|
3 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Reverse Leakage Current-Max
|
0.00001 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for BRT23F
This table gives cross-reference parts and alternative options found for BRT23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRT23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRT23F | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Vishay Semiconductors | BRT23F vs BRT23F |
Related Parts for BRT23F
-
BRT23F-X009TOptocoupler
-
ATMEGA128A-AUMicrocontrollers
-
B45196E2225M109Fixed Capacitors
-
BSC046N02KSGAUMA1Power Field-Effect Transistors
-
NCP1402SN50T1GSwitching Regulator or Controllers
-
BR66Rectifier Diodes
-
AD704AR-16Operational Amplifiers
-
RT2010CKB0727RLFixed Resistors
-
ADUM3301CRWZOther Analog ICs