There are no models available for this part yet.
Overview of BRT23H-X007 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501AI-01B1-XX00-78.125000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for BRT23H-X007 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRT23H-X007
|
Avnet Americas | SMD-6 OPTOTRIAC 800V IFT=2mA -e3 - Rail/Tube (Alt: BRT23H-X007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6625 / $1.8753 | Buy Now | |
DISTI #
BRT23H-X007
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Tube (Alt: BRT23H-X007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BRT23H-X007 by Vishay Intertechnologies
Part Data Attributes for BRT23H-X007 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Input Trigger Current-Nom
|
2 mA
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.3 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
800 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for BRT23H-X007
This table gives cross-reference parts and alternative options found for BRT23H-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRT23H-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRT23H-X007 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD-6, 6 PIN | Vishay Semiconductors | BRT23H-X007 vs BRT23H-X007 |
BRT23H-X007 | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | BRT23H-X007 vs BRT23H-X007 |
Related Parts for BRT23H-X007
-
BRT23H-X001Optocoupler
-
BSC036NE7NS3GATMA1Power Field-Effect Transistors
-
BAS21Rectifier Diodes
-
BS170GSmall Signal Field-Effect Transistors
-
BS2100F-E2Peripheral Drivers
-
BQ24200DGNPower Management Circuits
-
BC847BWSmall Signal Bipolar Transistors
-
BSI-5.0S2R0SMAPower Supply Modules
-
BSP16T1Power Bipolar Transistors