Part Details for BS 8241-0/PG 9 by TURCK
Overview of BS 8241-0/PG 9 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS 8241-0/PG 9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Connector, M12 Male Right Angle 4 Pins Field Wireable Screw PG 9, 6-8mm, 18AWG, 4A 250V, U6561 | 25 |
|
$77.4300 | Buy Now |