There are no models available for this part yet.
Overview of BS-3 by Memory Protection Devices Inc (MPD)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BS-3 by Memory Protection Devices Inc (MPD)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BS-3-ND
|
DigiKey | BATTERY HOLDER COIN 20MM PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
38294 In Stock |
|
$0.5239 / $1.0400 | Buy Now | |
Onlinecomponents.com | Battery Holder 1 Cells Nylon Tray RoHS: Compliant |
12641 In Stock 16600 On Order 1400 Factory Stock |
|
$0.5500 / $0.8270 | Buy Now | ||
Quest Components | HOLDER COINCELL 2032 RETAINR ARM | 1 |
|
$1.1781 | Buy Now | ||
Master Electronics | Battery Holder 1 Cells Nylon Tray RoHS: Compliant |
12641 In Stock 16600 On Order 1400 Factory Stock |
|
$0.5500 / $0.8270 | Buy Now |