Part Details for BS-31-4S-P by 3M Interconnect
Overview of BS-31-4S-P by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-31-4S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5389
|
Newark | 22-18 Awg Vinyl Insulated Butted Seam Block Fork Terminal |3M BS-31-4S-P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1790 | Buy Now |
DISTI #
3M163103-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #4 RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
418 In Stock |
|
$0.1218 / $0.2800 | Buy Now |
DISTI #
7100163822
|
Avnet Americas | Fork Terminal 18-22AWG M 21.59mm 6.35mm Tin - Bulk (Alt: 7100163822) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-BS-31-4S-P
|
Mouser Electronics | Terminals BS-31-4S-P RoHS: Compliant | 10904 |
|
$0.0980 / $0.2800 | Buy Now |
DISTI #
MMM7100163822
|
Heilind Electronics | 7100163822 80601394127 VIN INS BUTTED BLK FORK | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now |
DISTI #
7100163822
|
Avnet Americas | Fork Terminal 18-22AWG M 21.59mm 6.35mm Tin - Bulk (Alt: 7100163822) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |