Part Details for BS-31-6S-P by 3M Interconnect
Overview of BS-31-6S-P by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-31-6S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5397
|
Newark | 22-18 Awg Vinyl Insulated Butted Seam Block Fork Terminal |3M BS-31-6S-P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1690 | Buy Now |
DISTI #
3M156138-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3710 In Stock |
|
$0.1220 / $0.2800 | Buy Now |
DISTI #
7100163513
|
Avnet Americas | 80601378260 BS-31-6S-P - Bulk (Alt: 7100163513) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-BS-31-6S-P
|
Mouser Electronics | Terminals BS-31-6S-P RoHS: Compliant | 4894 |
|
$0.1210 / $0.2800 | Buy Now |
DISTI #
MMM7100163513
|
Heilind Electronics | 7100163513 80601378260 VIN INS BUTTED BLK FORK | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now |
DISTI #
60867615
|
Verical | Fork Terminal 18-22AWG ETP Copper 21.59mm Tin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2102 | Americas - 2000 |
|
$0.1781 | Buy Now |