Oscillators
BS-350.000MBC-T
TXC Corporation
Description: OSC SO 350.000MHZ LVPECL SMD

Overview of BS-350.000MBC-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BS-350.000MBC-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 717-BS-350.000MBCT
Mouser Electronics Standard Clock Oscillators 350.000MHz 3.3Volt 100ppm -10C +70C RoHS: Compliant 0
  • 1,000 $4.3900
$4.3900 Order Now

CAD Models for BS-350.000MBC-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS-350.000MBC-T by TXC Corporation

BS-350.000MBC-T
TXC Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 6 PIN
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
1 ns
Frequency Tolerance
100 ppm
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
350 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
SAW OSCILLATOR
Output Compatibility
LVPECL
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
1 ns
Supply Current-Max
80 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. BS-350.000MBC-T
    TXC Corporation
    OSC SO 350.000MHZ LVPECL SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS-350.000MBC-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS-350.000MBC-T by TXC Corporation

Select Manufacturer
Which Manufacturer of BS-350.000MBC-T would you like to use for your alert(s)?
  • Please alert me when BS-350.000MBC-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS-350.000MBC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS-350.000MBC-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS-350.000MBC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS-350.000MBC-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS-350.000MBC-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: