Part Details for BS-6-4.331/.016 by Adam Technologies Inc
Overview of BS-6-4.331/.016 by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-6-4.331/.016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-BS-6-4.331/.016
|
Mouser Electronics | 9V Battery Snaps & Contacts BATTERY SNAP WIRE LEADS 110MM STRIPPED 4MM RoHS RoHS: Compliant | 0 |
|
$0.4460 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4545 / $0.9519 | Buy Now |