BS-AA21RD
American Bright Optoelectronics
Description: 16 Seg Alphanumeric LED Display, Red, 25.6mm, SD-43, 20 PIN

Overview of BS-AA21RD by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for BS-AA21RD by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS-AA21RD by American Bright Optoelectronics

BS-AA21RD
American Bright Optoelectronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
SD-43, 20 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
25.6 mm
Forward Current-Max
0.04 A
Number of Functions
1
Optoelectronic Device Type
16 SEG ALPHANUMERIC LED DISPLAY
Want to compare parts?
  1. BS-AA21RD
    American Bright Optoelectronics
    16 Seg Alphanumeric LED Display, Red, 25.6mm, SD-43, 20 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS-AA21RD by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS-AA21RD by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BS-AA21RD would you like to use for your alert(s)?
  • Please alert me when BS-AA21RD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS-AA21RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS-AA21RD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS-AA21RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS-AA21RD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS-AA21RD by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: