Part Details for BS-AA26RD by American Bright Optoelectronics
Overview of BS-AA26RD by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BS-AA26RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for BS-AA26RD
BS-AA26RD CAD Models
BS-AA26RD Part Data Attributes
|
BS-AA26RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BS-AA26RD
American Bright Optoelectronics
16 Seg Alphanumeric LED Display, Super Red, 25.6mm, SD-43, 20 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SD-43, 20 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.6 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |