Part Details for BS-C413RI by American Bright Optoelectronics
Overview of BS-C413RI by American Bright Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BS-C413RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMBBS-C413RI
|
Heilind Electronics | Americas - 2625 in Stock |
|
Buy Now | ||
DISTI #
AMBBS-C413RI
|
Interstate Connecting Components | 875 |
|
Buy Now |
Part Details for BS-C413RI
BS-C413RI CAD Models
BS-C413RI Part Data Attributes
|
BS-C413RI
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BS-C413RI
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Yellow, 10.922mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.922 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |