Part Details for BS016010BE92013BF1 by Vishay Intertechnologies
Overview of BS016010BE92013BF1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BS016010BE92013BF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1675
|
Newark | Tos016010 5Kvp 2Pf 0,5Pf R7 3641 |Vishay BS016010BE92013BF1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6100 / $142.0500 | Buy Now |
DISTI #
BS016010BE92013BF1
|
Avnet Americas | TOS016010 Series RF Power Barrel Capacitor Class 1 Ceramic 2pF 5kV R7 0.5pF Screw Mount Bulk - Bulk (Alt: BS016010BE92013BF1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for BS016010BE92013BF1
BS016010BE92013BF1 CAD Models
BS016010BE92013BF1 Part Data Attributes
|
BS016010BE92013BF1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BS016010BE92013BF1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 5000V, 25% +Tol, 25% -Tol, 100ppm/Cel TC, 0.000002uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC PEAK VOLTAGE(V) : 5000 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |