Part Details for BS025016WC25036BH1 by Vishay Intertechnologies
Overview of BS025016WC25036BH1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BS025016WC25036BH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1698
|
Newark | Tos025016 9Kvp 25Pf 10% R42 3642 |Vishay BS025016WC25036BH1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.5400 / $219.7700 | Buy Now |
DISTI #
BS025016WC25036BH1
|
Avnet Americas | TOS025016 Series RF Power Barrel Capacitor Class 1 Ceramic 25pF 9kV R42 10% Tolerance Screw Mount Bulk - Bulk (Alt: BS025016WC25036BH1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for BS025016WC25036BH1
BS025016WC25036BH1 CAD Models
BS025016WC25036BH1 Part Data Attributes
|
BS025016WC25036BH1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BS025016WC25036BH1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 9000V, 10% +Tol, 10% -Tol, -250ppm/Cel TC, 0.000025uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC PEAK VOLTAGE(V) : 9000 | |
Capacitance | 0.000025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 16 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 9000 V | |
Surface Mount | NO | |
Temperature Coefficient | -250ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |