Part Details for BS100645 by Panduit Corp
Overview of BS100645 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS100645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9139
|
Newark | Braided Bonding Strap, One-Hole, Insulat |Panduit BS100645 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.4100 / $157.8600 | Buy Now |
DISTI #
298-20785-ND
|
DigiKey | STRAP BRAIDED BONDING 1HOLE Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
5 In Stock |
|
$125.4435 / $141.6300 | Buy Now |
DISTI #
BS100645
|
Avnet Americas | BRAIDED BONDING STRAP, ONE-HOLE, INSULAT - Bulk (Alt: BS100645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7500 | Buy Now |
DISTI #
644-BS100645
|
Mouser Electronics | Racks & Rack Cabinet Accessories INSUL 4AWG 6.0 FLAT 1 HLE BRD BNDG STRAP RoHS: Compliant | 0 |
|
$128.3500 / $130.8700 | Order Now |
DISTI #
70975757
|
RS | Braided Bonding Strap, One-Hole, Ins, 6" L x 1.06" W | Panduit BS100645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 17 |
|
$120.4000 / $130.8700 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
PANBS100645
|
Heilind Electronics | BRAIDED BONDING STRAP, ONE-HOLE, INSULAT | Americas - 0 in Stock |
|
$123.2769 / $160.2600 | Buy Now |
|
Onlinecomponents.com | Braided Bonding Strap One-Hole Insulated 6.00 Length X 1.06 Width RoHS: Compliant |
8 In Stock 36 Factory Stock |
|
$120.2800 / $128.6600 | Buy Now |
DISTI #
69168101
|
Verical | Braided Bonding Strap One-Hole Insulated 6.00 Length X 1.06 Width RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 7 |
|
$153.9538 / $158.6436 | Buy Now |
DISTI #
000000000003328820
|
Sager | Racks & Rack Cabinet Accessories INSUL 4AWG 6.0 FLAT 1 HLE BRD BNDG STRAP Min Qty: 1 | 0 |
|
$97.7200 / $123.2800 | Buy Now |