Part Details for BS17US25V25 by Mersen Electrical Power
Overview of BS17US25V25 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS17US25V25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R076651
|
TME | Fuse: fuse, aR, 25A, 250VAC, ceramic,industrial, 17x27mm Min Qty: 1 | 10 |
|
$10.1800 / $12.0100 | Buy Now |
Part Details for BS17US25V25
BS17US25V25 CAD Models
BS17US25V25 Part Data Attributes
|
BS17US25V25
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
BS17US25V25
Mersen Electrical Power
Electric Fuse, 25A, 250VAC, 160000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 24.4 mm | |
Body Length or Diameter | 18.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 30 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BS 88-4; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for BS17US25V25
This table gives cross-reference parts and alternative options found for BS17US25V25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS17US25V25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2.5URE10/25 | Electric Fuse, 25A, 250VAC, 160000A (IR), AR, Inline/holder, | Mersen Electrical Power | BS17US25V25 vs 2.5URE10/25 |
BS17US25V25P | Electric Fuse, 25A, 250VAC, 160000A (IR), Inline/holder, | Mersen Electrical Power | BS17US25V25 vs BS17US25V25P |
2.5URGS17/25 | Electric Fuse, 25A, 250VAC, 160000A (IR), AR, Inline/holder, | Mersen Electrical Power | BS17US25V25 vs 2.5URGS17/25 |
2.5URGS17P25 | Electric Fuse, 25A, 250VAC, 160000A (IR), AR, Inline/holder, | Mersen Electrical Power | BS17US25V25 vs 2.5URGS17P25 |
BS10UE25V25 | Electric Fuse, 25A, 250VAC, 160000A (IR), Inline/holder, | Mersen Electrical Power | BS17US25V25 vs BS10UE25V25 |