Part Details for BS17US25V80 by Mersen Electrical Power
Overview of BS17US25V80 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS17US25V80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z085559
|
TME | Fuse: fuse, aR, 80A, 250VAC, ceramic,industrial, 17x27mm Min Qty: 1 | 10 |
|
$6.9100 / $7.9000 | Buy Now |
Part Details for BS17US25V80
BS17US25V80 CAD Models
BS17US25V80 Part Data Attributes
|
BS17US25V80
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
BS17US25V80
Mersen Electrical Power
Electric Fuse, 80A, 250VAC, 160000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 27 mm | |
Body Length or Diameter | 17 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 17X27 mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 80 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |