Part Details for BS250P (ALTERNATE: 2156688) by Diodes Incorporated
Overview of BS250P (ALTERNATE: 2156688) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS250P (ALTERNATE: 2156688)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437744
|
RS | MOSFET P-Channel 45V 0.23A E-Line | Diodes Inc BS250P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 985 |
|
$0.6200 / $0.8800 | Buy Now |