Part Details for BS2620PH-06-C by International Components Corporation
Overview of BS2620PH-06-C by International Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS2620PH-06-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2377-BS2620PH-06-C-ND
|
DigiKey | BUZZER MAGN 6V 26X26MM TH Min Qty: 30 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3.4300 / $3.8900 | Buy Now |
|
Future Electronics | BS2620 Series 75 dB 6 V 400 Hz Buzzer RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Bag | 0Bag |
|
$3.5700 / $4.1600 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 11 |
|
$8.0000 / $12.0000 | Buy Now |