Part Details for BS270_D74Z by onsemi
Overview of BS270_D74Z by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BS2700 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type B Vertical, SMT, Palladium-Nickel Gold |
Price & Stock for BS270_D74Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS270-D74Z
|
Avnet Americas | Trans MOSFET N-CH 60V 0.4A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BS270-D74Z) RoHS: Compliant Min Qty: 3618 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 27666 Partner Stock |
|
$0.0857 / $0.1023 | Buy Now |
DISTI #
BS270-D74Z
|
Avnet Americas | Trans MOSFET N-CH 60V 0.4A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BS270-D74Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 60000 Factory Stock |
|
$0.0857 / $0.1023 | Buy Now |
Part Details for BS270_D74Z
BS270_D74Z CAD Models
BS270_D74Z Part Data Attributes
|
BS270_D74Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
BS270_D74Z
onsemi
N-Channel Enhancement Mode Field Effect Transistor, TO-92 3L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | ZA03F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS270_D74Z
This table gives cross-reference parts and alternative options found for BS270_D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS270_D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS270D74Z | TRANSISTOR 400 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | Fairchild Semiconductor Corporation | BS270_D74Z vs BS270D74Z |
BS270 | N-Channel Enhancement Mode Field Effect Transistor, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 10000/BULK | Fairchild Semiconductor Corporation | BS270_D74Z vs BS270 |