Part Details for BS37BK by Gainta Enclosures
Overview of BS37BK by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS37BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS37BK
|
TME | Enclosure: multipurpose, X: 35mm, Y: 89mm, Z: 30mm, aluminium, black Min Qty: 1 | 0 |
|
$4.2800 / $5.7100 | RFQ |