Part Details for BSC160N15NS5 by Infineon Technologies AG
Overview of BSC160N15NS5 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC160N15NS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 302 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | 241 |
|
$1.1700 / $3.6000 | Buy Now | |
DISTI #
TMOS1713
|
Rutronik | N-CH 150V 56A 16mOhm TDSON-8 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9264 / $1.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | MOSFET Pd96W Id56A Vdss150V N | 132 |
|
$2.6688 / $2.7901 | Buy Now |
|
Chips Pulse Industry Limited | N-Channel 150V 56A(Tc) 4.6V @ 60uA 16mohms @ 28A 10V 96W(Tc) TDSON-8 MOSFETs RoHS Purchase Online, Ship Immediately | 603 |
|
$0.9723 / $1.4705 | Buy Now |
|
LCSC | 150V 56A 96W 16m10V28A 4.6V60uA 1PCSNChannel TDSON-8(5.9x5.2) MOSFETs ROHS | 483 |
|
$1.0803 / $2.0501 | Buy Now |
Part Details for BSC160N15NS5
BSC160N15NS5 CAD Models
BSC160N15NS5 Part Data Attributes
|
BSC160N15NS5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC160N15NS5
Infineon Technologies AG
Power Field-Effect Transistor, 56A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 43 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 224 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC160N15NS5
This table gives cross-reference parts and alternative options found for BSC160N15NS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC160N15NS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC190N15NS3G | Power Field-Effect Transistor, 50A I(D), 150V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC160N15NS5 vs BSC190N15NS3G |
BSC190N15NS3GATMA1 | Power Field-Effect Transistor, 50A I(D), 150V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC160N15NS5 vs BSC190N15NS3GATMA1 |
SIR622DP-T1-GE3 | Power Field-Effect Transistor, | Vishay Intertechnologies | BSC160N15NS5 vs SIR622DP-T1-GE3 |
BSC160N15NS5ATMA1 | Power Field-Effect Transistor, 56A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Infineon Technologies AG | BSC160N15NS5 vs BSC160N15NS5ATMA1 |