There are no models available for this part yet.
Overview of BSC40 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BSC40 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W7206
|
Newark | (Soc) Bsc40 Soc, 3"x42", Cellulose/Case Of 40 Each |Brady BSC40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$95.9900 | Buy Now | |
DISTI #
2267-BSC40-ND
|
DigiKey | (SOC) BSC40 SOC, 3"X42", CELLULO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4800 | Buy Now | |
DISTI #
71092831
|
RS | Basic Universal SOCs, 81 gal, 3 in Dia x 42 in L, White | Brady BSC40 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Box | 0 |
|
$95.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$73.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.1900 / $95.9900 | Buy Now |