Part Details for BSC9132NSE7MNMB by Freescale Semiconductor
Overview of BSC9132NSE7MNMB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for BSC9132NSE7MNMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSC9132NSE7MNMB-ND
|
DigiKey | IC MPU QORIQ 1.333GHZ 780FCBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$153.4500 | Buy Now |
|
Rochester Electronics | BSC9132 - Qoriq Qonverge Multicore Baseband Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$131.6900 / $154.9300 | Buy Now |
Part Details for BSC9132NSE7MNMB
BSC9132NSE7MNMB CAD Models
BSC9132NSE7MNMB Part Data Attributes
|
BSC9132NSE7MNMB
Freescale Semiconductor
Buy Now
|
Compare Parts:
BSC9132NSE7MNMB
Freescale Semiconductor
QorIQ Qonverge SoC, 2x1.2GHz StarCore DSP, 2x1.2GHz e500 CPU, MAPLE-B2P accelerator, SEC, 0-105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |