Part Details for BSCL003216112R7M00 by Pulse Electronics Corporation
Overview of BSCL003216112R7M00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCL003216112R7M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3990
|
Newark | Multilayer-Std/T&r |Pulse BSCL003216112R7M00 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1110 | Buy Now |
DISTI #
553-BSCL003216112R7M00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 21000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0772 | Buy Now |
DISTI #
BSCL003216112R7M00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 2.7uH 20% 10MHz 45Q-Factor Ferrite 60mA 1206 T/R - Tape and Reel (Alt: BSCL003216112R7M00) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0629 / $0.0715 | Buy Now |
DISTI #
673-BSCL3216112R7M00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0690 / $0.0770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0645 / $0.0748 | Buy Now |
DISTI #
BSCL003216112R7M00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 2.7uH 20% 10MHz 45Q-Factor Ferrite 60mA 1206 T/R - Tape and Reel (Alt: BSCL003216112R7M00) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0629 / $0.0715 | Buy Now |
Part Details for BSCL003216112R7M00
BSCL003216112R7M00 CAD Models
BSCL003216112R7M00 Part Data Attributes:
|
BSCL003216112R7M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCL003216112R7M00
Pulse Electronics Corporation
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 60 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |