Filter Your Search
1 - 4 of 4 results
|
BSCL003216112R7M00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 600 mΩ | 20 % | YES | 10 MHz | 60 A | 45 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
BSCL003216112R7M00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.7 µH | 600 mΩ | 20 % | YES | 10 MHz | 60 A | 45 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | ||||
|
BSCL003216112R7M00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 600 mΩ | 20 % | YES | 10 MHz | 60 mA | 45 MHz | FERRITE | 45 | 1306 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BSCL003216112R7M00
MagLayers Scientific-Technics Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 600 mΩ | 20 % | YES | 10 MHz | 60 mA | 45 MHz | Ceramic | 45 | 1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant |