Part Details for BSD-04PMMS-SS7001 by Amphenol LTW Technology
Overview of BSD-04PMMS-SS7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSD-04PMMS-SS7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8652
|
Newark | Ceres, Standard Size, 5A, 04 Pins, Receptacle, Square Rohs Compliant: Yes |Amphenol Ltw BSD-04PMMS-SS7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $17.2800 | Buy Now |
DISTI #
1754-BSD-04PMMS-SS7001-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 04 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2170 | Buy Now |
DISTI #
71366409
|
RS | Connector, CircularSTANDARDPANEL SCREW 4PIN M CONN M PIN | Amphenol LTW Technology BSD-04PMMS-SS7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4000 | RFQ |
DISTI #
LTWBSD-04PMMS-SS7001
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 04 P M, M, SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2600 / $16.4200 | Buy Now |
DISTI #
LTWBSD-04PMMS-SS7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 04 P M, M, SOLDER, SCREW | 0 |
|
Buy Now |