Part Details for BSD-05PMMS-SS7001 by Amphenol LTW Technology
Overview of BSD-05PMMS-SS7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSD-05PMMS-SS7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8664
|
Newark | Ceres, Standard Size, Metal, 5A, 05 Pins, Male Connector, Male Contact, Square, Screw Thread, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw BSD-05PMMS-SS7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 / $17.5200 | Buy Now |
DISTI #
3937-BSD-05PMMS-SS7001-1754-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 05 PIN Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$16.7273 / $24.4000 | Buy Now |
DISTI #
1754-BSD-05PMMS-SS7001-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 05 PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4440 | Buy Now |
DISTI #
71366410
|
RS | Connector, CircularSTANDARDPANEL SCREW 5PIN M CONN M PIN | Amphenol LTW Technology BSD-05PMMS-SS7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8100 | RFQ |
DISTI #
LTWBSD-05PMMS-SS7001
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 05 P M, M, SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4200 / $16.6400 | Buy Now |
DISTI #
LTWBSD-05PMMS-SS7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 05 P M, M, SOLDER, SCREW | 0 |
|
Buy Now |