Part Details for BSD235CH6327XT by Infineon Technologies AG
Overview of BSD235CH6327XT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSD235CH6327XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSD235CH6327XTSA
|
Mouser Electronics | MOSFET N and P-Ch 20V 950mA -530mA SOT-363-6 RoHS: Compliant | 156609 |
|
$0.0880 / $0.4000 | Buy Now |