-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSE-080-01-H-D-A-TR-ND
|
DigiKey | CONN RCPT 160POS SMD GOLD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3342 | Buy Now |
DISTI #
BSE-080-01-H-D-A-TR
|
Avnet Americas | Conn Micro Socket SKT 160 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BSE-080-01-H-D-A-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$10.4700 / $15.3900 | Buy Now |
DISTI #
200-BSE08001HDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$7.2600 / $9.4000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.1200 / $15.3900 | Buy Now |
DISTI #
BSE-080-01-H-D-A-TR
|
Avnet Americas | Conn Micro Socket SKT 160 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BSE-080-01-H-D-A-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$10.4700 / $15.3900 | Buy Now |
DISTI #
000000000002198722
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip Min Qty: 1 | 0 |
|
$9.4000 / $15.3900 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.1200 / $15.3900 | Buy Now |
DISTI #
5cd8d542cd7c1c4c38217f2d
|
Samtec | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.1200 / $15.3900 | Buy Now |
DISTI #
BSE-080-01-H-D-A-TR
|
Toby Electronics | BSE - Samtec 0.80mm Basic Blade & Beam Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$4.9674 / $14.8793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSE-080-01-H-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSE-080-01-H-D-A-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for BSE-080-01-H-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSE-080-01-H-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069524-161520 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BSE-080-01-H-D-A-TR vs 10069524-161520 |
QFS-078-04.25-L-D-RF2 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | BSE-080-01-H-D-A-TR vs QFS-078-04.25-L-D-RF2 |
10069524-161609LF | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSE-080-01-H-D-A-TR vs 10069524-161609LF |
10069524-161500LF | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSE-080-01-H-D-A-TR vs 10069524-161500LF |
KX14-160N5E1E | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSE-080-01-H-D-A-TR vs KX14-160N5E1E |
10069524-163120 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | BSE-080-01-H-D-A-TR vs 10069524-163120 |
10069524-161400LF | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | BSE-080-01-H-D-A-TR vs 10069524-161400LF |
KX14-160K3E1YE | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSE-080-01-H-D-A-TR vs KX14-160K3E1YE |
10069524-163409 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSE-080-01-H-D-A-TR vs 10069524-163409 |
KX14-160N5D-VIE | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSE-080-01-H-D-A-TR vs KX14-160N5D-VIE |