Part Details for BSE-100-01-F-D-LC by Samtec Inc
Overview of BSE-100-01-F-D-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSE-100-01-F-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSE-100-01-F-D-LC-ND
|
DigiKey | CONN RCPT 200POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1100 | Buy Now |
DISTI #
BSE-100-01-F-D-LC
|
Avnet Americas | Conn Micro Socket SKT 200 POS 0.8mm Solder ST SMD - Rail/Tube (Alt: BSE-100-01-F-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.4200 / $11.5100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$3.6200 / $11.5100 | Buy Now |
DISTI #
BSE-100-01-F-D-LC
|
Avnet Americas | Conn Micro Socket SKT 200 POS 0.8mm Solder ST SMD - Rail/Tube (Alt: BSE-100-01-F-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.4200 / $11.5100 | Buy Now |
DISTI #
000000000001281368
|
Sager | Headers & Wire Housings 0.80 mm Basic Blade & Beam Socket Strip Min Qty: 1 | 0 |
|
$6.6600 / $11.5100 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$3.6200 / $11.5100 | Buy Now |
DISTI #
5cd8d53ccd7c1c4c382178fc
|
Samtec | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$3.6200 / $11.5100 | Buy Now |
Part Details for BSE-100-01-F-D-LC
BSE-100-01-F-D-LC CAD Models
BSE-100-01-F-D-LC Part Data Attributes:
|
BSE-100-01-F-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSE-100-01-F-D-LC
Samtec Inc
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.128 inch | |
Body Length | 3.408 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for BSE-100-01-F-D-LC
This table gives cross-reference parts and alternative options found for BSE-100-01-F-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSE-100-01-F-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSE-100-01-F-D-FL | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | BSE-100-01-F-D-LC vs BSE-100-01-F-D-FL |
BSE-100-01-L-D-FL | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BSE-100-01-F-D-LC vs BSE-100-01-L-D-FL |