Part Details for BSE-100-01-L-D-A-FL by Samtec Inc
Overview of BSE-100-01-L-D-A-FL by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSE-100-01-L-D-A-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSE-100-01-L-D-A-FL-ND
|
DigiKey | CONN RCPT 200POS SMD GOLD Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BSE-100-01-L-D-A-F
|
Avnet Americas | Conn Micro Socket SKT 200 POS 0.8mm Solder ST SMD - Bulk (Alt: BSE-100-01-L-D-A-F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.0200 / $11.5100 | Buy Now |
DISTI #
000000000002198725
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.0200 / $11.5100 | Buy Now |
Part Details for BSE-100-01-L-D-A-FL
BSE-100-01-L-D-A-FL CAD Models
BSE-100-01-L-D-A-FL Part Data Attributes
|
BSE-100-01-L-D-A-FL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSE-100-01-L-D-A-FL
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |