-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9664
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec BSH-030-01-H-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 1999 |
|
$8.0300 / $8.6200 | Buy Now |
DISTI #
75AK9622
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec BSH-030-01-H-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$10.1500 / $14.0600 | Buy Now |
DISTI #
54AJ5224
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec BSH-030-01-H-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.7800 / $12.2100 | Buy Now |
DISTI #
SAM13472CT-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$6.5400 / $12.1100 | Buy Now |
DISTI #
200-BSH03001HDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 133 |
|
$5.8200 / $11.6500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$4.4900 / $11.6500 | Buy Now |
|
Powell Electronics | 0.50 mm Basic Blad Min Qty: 1 | 1199 |
|
$7.8200 / $11.6500 | Buy Now |
DISTI #
BSH-030-01-H-D-A-TR
|
Avnet Asia | Conn Micro Socket SKT 60 POS 0.5mm Solder ST SMD T/R (Alt: BSH-030-01-H-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4178236
|
element14 Asia-Pacific | MEZZANINE CONN, RCPT, 0.5MM, 60 POS/2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 30 |
|
$7.8230 / $12.2033 | Buy Now |
DISTI #
4178236
|
Farnell | MEZZANINE CONN, RCPT, 0.5MM, 60 POS/2ROW RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Cut Tape | 30 |
|
$7.3456 / $12.2926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH-030-01-H-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-030-01-H-D-A-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for BSH-030-01-H-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH-030-01-H-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH-030-01-H-D-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BSH-030-01-H-D-A-TR vs BSH-030-01-H-D-A |