Part Details for BSH-090-01-H-D-EM2 by Samtec Inc
Overview of BSH-090-01-H-D-EM2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSH-090-01-H-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSH-090-01-H-D-EM2-ND
|
DigiKey | CONN SOCKET 180POS EDGE MNT GOLD Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.7844 | Buy Now |
DISTI #
BSH-090-01-H-D-EM2
|
Avnet Americas | Conn Socket Strip SKT 180 POS 0.5mm Solder ST Edge Mount Tube - Rail/Tube (Alt: BSH-090-01-H-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$15.8200 / $22.3700 | Buy Now |
DISTI #
200-BSH09001HDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$11.7600 / $22.3700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$12.5400 / $23.2800 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$12.5400 / $23.2800 | Buy Now |
DISTI #
5cd8d549cd7c1c4c382187ec
|
Samtec | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tube | 0 |
|
$9.0500 / $22.3700 | Buy Now |
Part Details for BSH-090-01-H-D-EM2
BSH-090-01-H-D-EM2 CAD Models
BSH-090-01-H-D-EM2 Part Data Attributes
|
BSH-090-01-H-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-090-01-H-D-EM2
Samtec Inc
Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |
Alternate Parts for BSH-090-01-H-D-EM2
This table gives cross-reference parts and alternative options found for BSH-090-01-H-D-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH-090-01-H-D-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61082-181420LF | Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BSH-090-01-H-D-EM2 vs 61082-181420LF |
536296-5 | 180 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | BSH-090-01-H-D-EM2 vs 536296-5 |
61082-181406LF | Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSH-090-01-H-D-EM2 vs 61082-181406LF |
61082-182526LF | Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BSH-090-01-H-D-EM2 vs 61082-182526LF |
66927-590 | Board Connector, 180 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BSH-090-01-H-D-EM2 vs 66927-590 |
61082-182403LF | Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSH-090-01-H-D-EM2 vs 61082-182403LF |
61082-183126 | Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | BSH-090-01-H-D-EM2 vs 61082-183126 |
61082-182626LF | Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSH-090-01-H-D-EM2 vs 61082-182626LF |
61082-181106 | Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | BSH-090-01-H-D-EM2 vs 61082-181106 |
61082-181620LF | Board Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSH-090-01-H-D-EM2 vs 61082-181620LF |