Part Details for BSH-090-01-H-D-LC-TR by Samtec Inc
Overview of BSH-090-01-H-D-LC-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSH-090-01-H-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSH-090-01-H-D-LC-TR-ND
|
DigiKey | CONN SOCKET 180POS SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BSH-090-01-H-D-LC-
|
Avnet Americas | Conn Micro Socket SKT 180 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BSH-090-01-H-D-LC-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$10.7900 / $14.7600 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$10.7900 / $14.7600 | Buy Now |
Part Details for BSH-090-01-H-D-LC-TR
BSH-090-01-H-D-LC-TR CAD Models
BSH-090-01-H-D-LC-TR Part Data Attributes:
|
BSH-090-01-H-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-090-01-H-D-LC-TR
Samtec Inc
Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |
Alternate Parts for BSH-090-01-H-D-LC-TR
This table gives cross-reference parts and alternative options found for BSH-090-01-H-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH-090-01-H-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069524-183429 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BSH-090-01-H-D-LC-TR vs 10069524-183429 |
10069524-183620LF | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSH-090-01-H-D-LC-TR vs 10069524-183620LF |
52885-1872 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | BSH-090-01-H-D-LC-TR vs 52885-1872 |
TX15-180RLTLT-MH1E | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSH-090-01-H-D-LC-TR vs TX15-180RLTLT-MH1E |
10069524-181420LF | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | BSH-090-01-H-D-LC-TR vs 10069524-181420LF |
10069524-183609 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSH-090-01-H-D-LC-TR vs 10069524-183609 |
10069524-183029 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | BSH-090-01-H-D-LC-TR vs 10069524-183029 |
10069524-181009 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | BSH-090-01-H-D-LC-TR vs 10069524-181009 |
10069524-182520LF | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSH-090-01-H-D-LC-TR vs 10069524-182520LF |
TX14-180R-6ST-N3E | Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSH-090-01-H-D-LC-TR vs TX14-180R-6ST-N3E |