-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7959
|
Newark | Conn, Stacking, Receptacle, 240Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:240Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptaclerohs Compliant: Yes |Samtec BSH-120-01-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $12.8100 | Buy Now |
DISTI #
BSH-120-01-L-D-A-ND
|
DigiKey | CONN SOCKET 240POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2083 In Stock |
|
$10.1760 / $16.2100 | Buy Now |
DISTI #
BSH-120-01-L-D-A
|
Avnet Americas | Conn Micro Socket SKT 240 POS 0.5mm Solder ST SMD - Trays (Alt: BSH-120-01-L-D-A) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 1 Weeks, 0 Days Container: Tray | 135 Factory Stock |
|
$6.7000 / $11.6200 | Buy Now |
DISTI #
200-BSH-120-01-L-D-A
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 112 |
|
$6.7000 / $11.6200 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant |
35 In Stock 135 Factory Stock |
|
$6.8600 / $14.3100 | Buy Now |
DISTI #
59855795
|
Verical | Conn Socket Strip SKT 240 POS 0.5mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2141 | Americas - 35 |
|
$18.6030 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | 240 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 5 |
|
$4.9613 / $9.9225 | Buy Now |
|
Powell Electronics | 0.50 mm Basic Blade & Beam Skt Strip Min Qty: 45 | 89 |
|
$522.9000 / $3,316.5000 | Buy Now |
DISTI #
BSH-120-01-L-D-A
|
Avnet Abacus | Conn Micro Socket SKT 240 POS 0.5mm Solder ST SMD (Alt: BSH-120-01-L-D-A) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH-120-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-120-01-L-D-A
Samtec Inc
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.609 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.715 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BSH-120-01-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH-120-01-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH-120-01-C-D-A-TR | Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSH-120-01-L-D-A vs BSH-120-01-C-D-A-TR |
BSH-120-01-F-D-A-TR | Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSH-120-01-L-D-A vs BSH-120-01-F-D-A-TR |